Part Details for AM10TW-2405S-NZ by Aimtec
Overview of AM10TW-2405S-NZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10TW-2405S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2738
|
Newark | Dc-Dc Converter, 5V, 2A Rohs Compliant: Yes |Aimtec AM10TW-2405S-NZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$21.4000 / $22.9000 | Buy Now |
DISTI #
27AK9062
|
Newark | Dc-Dc Converter, 5V, 2A, Power Supply Approvals:Ite & Railway, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Width:20Mm Rohs Compliant: Yes |Aimtec AM10TW-2405S-NZ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $15.7200 | Buy Now |
DISTI #
AM10TW-2405S-NZ
|
TME | Converter: DC/DC, 10W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 2.4A, DIP24 Min Qty: 1 | 0 |
|
$16.3000 / $18.1700 | RFQ |
DISTI #
000000000006294335
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$14.7600 / $19.7800 | Buy Now |
DISTI #
AM10TW-2405S-NZ
|
Avnet Abacus | Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 10 W, 1 Output, 5 V, 2 A (Alt: AM10TW-2405S-NZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM10TW-2405S-NZ
AM10TW-2405S-NZ CAD Models
AM10TW-2405S-NZ Part Data Attributes
|
AM10TW-2405S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10TW-2405S-NZ
Aimtec
DC/DC Converter; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 2; Efficiency (%): 88; Max Capacitive load (µF): 1000; Package type: DIP31; Mounting: PCB; W (in): 0.79; L (in): 1.26; H (in): 0.43; W (mm): 20; L (mm): 32; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Derating: 65; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 80; SwitchingFrequencytyp(KHz): 350; Short circuit protection: Continuous; Product Weight (grams): 14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-08-16 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |