There are no models available for this part yet.
Overview of AM10TW-2405SZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM10TW-2405SZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK9063
|
Newark | Dc-Dc Converter, 5V, 2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM10TW-2405SZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $29.7300 | Buy Now | |
DISTI #
2721-AM10TW-2405SZ-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
2 In Stock |
|
$28.2283 / $34.4800 | Buy Now | |
DISTI #
AM10TW-2405SZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 2A 10W 8-Pin DIP Tube - Rail/Tube (Alt: AM10TW-2405SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003463579
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$22.2100 / $29.7300 | Buy Now | |
DISTI #
AM10TW-2405SZ
|
Avnet Abacus | (Alt: AM10TW-2405SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AM10TW-2405SZ by Aimtec
Part Data Attributes for AM10TW-2405SZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
MODULE-24/9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P9
|
Length
|
31.8 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.06 V
|
Output Voltage-Min
|
4.94 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
11.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 2; Efficiency (%): 87; Max Capacitive load (µF): 1330; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±1.2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 85; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1VS
-
Related Parts for AM10TW-2405SZ
-
AM10TW-2412DZOther Analog ICs
-
AMC1106E05DWVAnalog to Digital Converters
-
ALTAIR04-900Switching Regulator or Controllers
-
AD8554ARUZOperational Amplifiers
-
AK4384ETDigital to Analog Converters
-
ADN4694EBRZLine Driver or Receivers
-
AM3354BZCZA100Microprocessors
-
AM3TIW-4812D-RZPower Supply Modules
-
CY8C29666-24PVXITMultifunction Peripherals