Part Details for AM10TW-2412S-NZ by Aimtec
Overview of AM10TW-2412S-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV2412SQX/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 | |
DS92LV2412SQE/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 | |
DS92LV2412SQ/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 |
Price & Stock for AM10TW-2412S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9066
|
Newark | Dc-Dc Converter, 12V, 0.833A, Power Supply Applications:Ite & Railway, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AM10TW-2412S-NZ RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM10TW-2412S-NZ
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Iout: 0.833A, DIP24 Min Qty: 1 | 0 |
|
$16.0300 / $17.3700 | RFQ |
DISTI #
000000000006294337
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$14.7600 / $19.7800 | Buy Now |
Part Details for AM10TW-2412S-NZ
AM10TW-2412S-NZ CAD Models
AM10TW-2412S-NZ Part Data Attributes
|
AM10TW-2412S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10TW-2412S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 14; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: -5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): ±1000; Efficiency (%): 85; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.79; L (in): 1.26; H (in): 0.43; W (mm): 20; L (mm): 32; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 65; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-09-24 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
Alternate Parts for AM10TW-2412S-NZ
This table gives cross-reference parts and alternative options found for AM10TW-2412S-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10TW-2412S-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM10TW-2412SIZ | DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.83; Efficiency (%): 78; Max Capacitive load (µF): 600; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 700000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | Aimtec | AM10TW-2412S-NZ vs AM10TW-2412SIZ |