There are no models available for this part yet.
Overview of AM10TW-2415DIZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AM10TW-2415DIZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AM10TW-2415DIZ
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V -0.33A/0.33A 10W 24-Pin DIP Tube - Rail/Tube (Alt: AM10TW-2415DIZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | ||
DISTI #
AM10TW-2415DIZ
|
Avnet Abacus | Module DC-DC 2-OUT -15V/15V -0.33A/0.33A 10W 24-Pin DIP Tube (Alt: AM10TW-2415DIZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
CAD Models for AM10TW-2415DIZ by Aimtec
Part Data Attributes for AM10TW-2415DIZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO HAS OUTPUT VOLTAGE-NOM= -15V
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
31.8 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.3 V
|
Output Voltage-Min
|
14.7 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
9.9 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): ±0.33; Efficiency (%): 80; Max Capacitive load (µF): ±200; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 700000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: ContinuousVS
-