Part Details for AM10TW-4803SZ by Aimtec
Overview of AM10TW-4803SZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10TW-4803SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9074
|
Newark | Dc-Dc Converter, 3.3V, 2.7A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:2.7A, Output Voltage - Output 2:-, Width:20.3Mm Rohs Compliant: Yes |Aimtec AM10TW-4803SZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $29.7300 | Buy Now |
DISTI #
AM10TW-4803SZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 2.7A 10W 8-Pin DIP Tube - Rail/Tube (Alt: AM10TW-4803SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$18.9710 / $29.5502 | Buy Now |
DISTI #
AM10TW-4803SZ
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 2.7A, DIP24 Min Qty: 1 | 10 |
|
$41.4600 / $44.5200 | Buy Now |
DISTI #
000000000003463584
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$22.2100 / $29.7300 | Buy Now |
DISTI #
AM10TW-4803SZ
|
Avnet Abacus | (Alt: AM10TW-4803SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM10TW-4803SZ
AM10TW-4803SZ CAD Models
AM10TW-4803SZ Part Data Attributes
|
AM10TW-4803SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10TW-4803SZ
Aimtec
DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 8.91; Max Output current (A): 2.7; Efficiency (%): 84; Max Capacitive load (µF): 1330; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±1.2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 85; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3396 V | |
Output Voltage-Min | 3.2604 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8.91 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |