There are no models available for this part yet.
Overview of AM10TWM-4803SH50YZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM10TWM-4803SH50YZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK9095
|
Newark | Pcs/Tube |Aimtec AM10TWM-4803SH50YZ RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $37.2300 | Buy Now | |
DISTI #
2721-AM10TWM-4803SH50YZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
2 In Stock |
|
$51.5452 / $75.8100 | Buy Now | |
DISTI #
AM10TWM-4803SH50YZ
|
Avnet Americas | - Rail/Tube (Alt: AM10TWM-4803SH50YZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000006294356
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$27.8000 / $37.2300 | Buy Now |
CAD Models for AM10TWM-4803SH50YZ by Aimtec
Part Data Attributes for AM10TWM-4803SH50YZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
MODULE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
22 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EN, IEC
|
Efficiency (Main Output)
|
83%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDIP-P8
|
Length
|
31.6 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24/8,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Seated Height-Max
|
10.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
8.25 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.015 s
|
Width
|
20.1 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 15.5; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 2.5; Efficiency (%): 83; Max Capacitive load (µF): 4700; Package type: Encapsulated; Mounting: PCB; W (in): 0.79; L (in): 1.24; H (in): 0.39; W (mm): 20.1; L (mm): 31.6; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VAC): 5000; EMC compliance 1: EN 55011 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; MTBF (h): 900000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Hiccup; On/Off Control: Positive logic; Voltage adjustment: ±10%; Type of DC/DC (step up or down): step upVS
-