Part Details for AM12T-2415DZ by Aimtec
Overview of AM12T-2415DZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM12T-2415DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9200
|
Newark | Pcs/Tube |Aimtec AM12T-2415DZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $26.6000 | Buy Now |
DISTI #
AM12T-2415DZ
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP Tube - Rail/Tube (Alt: AM12T-2415DZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$18.9710 / $26.4404 | Buy Now |
DISTI #
AM12T-2415DZ
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP Tube - Rail/Tube (Alt: AM12T-2415DZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$18.9710 / $26.4404 | Buy Now |
DISTI #
AM12T-2415DZ
|
TME | Converter: DC/DC, 12W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 21 |
|
$29.8300 / $31.9900 | Buy Now |
DISTI #
000000000003463603
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$22.2100 / $26.6000 | Buy Now |
DISTI #
AM12T-2415DZ
|
Avnet Abacus | (Alt: AM12T-2415DZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM12T-2415DZ
AM12T-2415DZ CAD Models
AM12T-2415DZ Part Data Attributes:
|
AM12T-2415DZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM12T-2415DZ
Aimtec
DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 12; Max Output current (A): ±0.4; Efficiency (%): 91; Max Capacitive load (µF): ±120; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±1.2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 85; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDIP-P9 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 15.18 V | |
Output Voltage-Min | 14.82 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.8 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.030047 Vrms | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 20.3 mm |