Part Details for AM1455-1503D1089 by Anatech Electronics Inc
Overview of AM1455-1503D1089 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AM1455-1503D1089
AM1455-1503D1089 CAD Models
AM1455-1503D1089 Part Data Attributes:
|
AM1455-1503D1089
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1455-1503D1089
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 9 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 3 dB | |
Length | 42.9 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Receive Center Frequency | 1503.4 MHz | |
Transmit Center Frequency | 1503.4 MHz | |
Width | 40.95 mm |