Part Details for AM1460B1309 by Anatech Electronics Inc
Overview of AM1460B1309 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1460B1309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1460B1309TB-ND
|
DigiKey | 1460 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
77 In Stock |
|
$101.0000 | Buy Now |
Part Details for AM1460B1309
AM1460B1309 CAD Models
AM1460B1309 Part Data Attributes
|
AM1460B1309
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1460B1309
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1460 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.9 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 38.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
VSWR | 1.5 | |
Width | 14 mm |