Part Details for AM1542-1643D1115 by Anatech Electronics Inc
Overview of AM1542-1643D1115 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AM1542-1643D1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1542-1643D1115-ND
|
DigiKey | 1525-1559.5 / 1626-1660.5 MHZ CE Min Qty: 10 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
738 In Stock |
|
$79.0000 / $85.0000 | Buy Now |
Part Details for AM1542-1643D1115
AM1542-1643D1115 CAD Models
AM1542-1643D1115 Part Data Attributes
|
AM1542-1643D1115
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1542-1643D1115
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | CENTER FREQ TX/RX: 1542.25 MHZ | |
Filter Type | DUPLEXER | |
Height | 8.2 mm | |
Insertion Loss (Rx) | 1.4 dB | |
Insertion Loss (Tx) | 1.4 dB | |
Length | 40.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 1643.25 MHz | |
Transmit Center Frequency | 1643.25 MHz | |
Width | 8.5 mm |