Part Details for AM1542-1643SD358 by Anatech Electronics Inc
Overview of AM1542-1643SD358 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AM1542-1643SD358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1542-1643SD358TR-ND
|
DigiKey | 1542-1643.5 MHz SAW Diplexer Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
795 In Stock |
|
$27.1000 / $38.0000 | Buy Now |
Part Details for AM1542-1643SD358
AM1542-1643SD358 CAD Models
AM1542-1643SD358 Part Data Attributes
|
AM1542-1643SD358
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1542-1643SD358
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 3.5 mm | |
Insertion Loss (Rx) | 5 dB | |
Insertion Loss (Tx) | 4.5 dB | |
Length | 20 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 1643.5 MHz | |
Transmit Center Frequency | 1542 MHz | |
VSWR | 2 | |
Width | 10 mm |