Part Details for AM1542S921 by Anatech Electronics Inc
Overview of AM1542S921 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1542S921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1542S921TR-ND
|
DigiKey | 1542 MHz Saw Filter Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
813 In Stock |
|
$17.1000 / $24.2500 | Buy Now |
Part Details for AM1542S921
AM1542S921 CAD Models
AM1542S921 Part Data Attributes
|
AM1542S921
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1542S921
Anatech Electronics Inc
SAW Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1542 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.35 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |