Part Details for AM15CW-2412D-NZ-K by Aimtec
Overview of AM15CW-2412D-NZ-K by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232412DCTHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x12Pin, 15u\\ Gold, NY4T, TAIL=2.5mm, T&R, WO/CAP |
Price & Stock for AM15CW-2412D-NZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2587
|
Newark | Dc/Dc Converter/Pcs/Box |Aimtec AM15CW-2412D-NZ-K RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM15CW-2412D-NZ-K
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 228 | 0 |
|
$24.1500 | RFQ |