Part Details for AM15CW-2424S-NZ-K-STD by Aimtec
Overview of AM15CW-2424S-NZ-K-STD by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for AM15CW-2424S-NZ-K-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2596
|
Newark | Dc/Dc Converter/Pcs/Box |Aimtec AM15CW-2424S-NZ-K-STD RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM15CW-2424SNZKSTD
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 24VDC, Iout: 0.625A, OUT: 1 Min Qty: 48 | 0 |
|
$34.1700 | RFQ |
Part Details for AM15CW-2424S-NZ-K-STD
AM15CW-2424S-NZ-K-STD CAD Models
AM15CW-2424S-NZ-K-STD Part Data Attributes
|
AM15CW-2424S-NZ-K-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM15CW-2424S-NZ-K-STD
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |