Part Details for AM15CW-4805S-NZ-ST by Aimtec
Overview of AM15CW-4805S-NZ-ST by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AM15CW-4805S-NZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2599
|
Newark | Dc/Dc Converter/Pcs/Box |Aimtec AM15CW-4805S-NZ-ST Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2800 / $40.5600 | Buy Now |
DISTI #
AM15CW-4805S-NZ-ST
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 5VDC, Iout: 3A, on panel Min Qty: 48 | 0 |
|
$26.4200 | RFQ |
Part Details for AM15CW-4805S-NZ-ST
AM15CW-4805S-NZ-ST CAD Models
AM15CW-4805S-NZ-ST Part Data Attributes
|
AM15CW-4805S-NZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM15CW-4805S-NZ-ST
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM15CW-4805S-NZ-ST
This table gives cross-reference parts and alternative options found for AM15CW-4805S-NZ-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM15CW-4805S-NZ-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM15CW-4805S-FZ | DC/DC Converter; Product Weight (grams): 19.2; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 3; Efficiency (%): 89; Max Capacitive load (µF): 6000; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.4; W (mm): 25.4; L (mm): 25.4; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1580000; Derating : 63; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | AM15CW-4805S-NZ-ST vs AM15CW-4805S-FZ |
AM15CW-4805S-NZ-K | DC-DC Regulated Power Supply Module, | Aimtec | AM15CW-4805S-NZ-ST vs AM15CW-4805S-NZ-K |
AM15CW-4805S-NZ-K-ST | DC-DC Regulated Power Supply Module, | Aimtec | AM15CW-4805S-NZ-ST vs AM15CW-4805S-NZ-K-ST |
AM15CW-4805S-NZ-STD | DC-DC Regulated Power Supply Module, | Aimtec | AM15CW-4805S-NZ-ST vs AM15CW-4805S-NZ-STD |