Part Details for AM15W-80005SJZ by Aimtec
Overview of AM15W-80005SJZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM15W-80005SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2616
|
Newark | Dc/Dc Converter/Pcs/Box |Aimtec AM15W-80005SJZ Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9000 / $41.3800 | Buy Now |
DISTI #
AM15W-80005SJZ
|
Avnet Americas | DC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AM15W-80005SJZ) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 3 |
|
$18.8490 / $29.3798 | Buy Now |
DISTI #
AM15W-80005SJZ
|
Avnet Americas | DC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AM15W-80005SJZ) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 3 |
|
$18.8490 / $29.3798 | Buy Now |
DISTI #
AM15W-80005SJZ
|
TME | Converter: DC/DC, 15W, Uin: 200÷1500V, Uout: 5VDC, Iout: 2A, THT Min Qty: 1 | 0 |
|
$27.2400 | RFQ |
DISTI #
000000000007170545
|
Sager | AM15W-80005SJZ \ DC/DC CONVERTER \ 12 Min Qty: 15 | 0 |
|
$22.0700 / $29.5700 | Buy Now |