Part Details for AM15W-80012S-NZ by Aimtec
Overview of AM15W-80012S-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM15W-80012S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9481
|
Newark | Pcs/Box |Aimtec AM15W-80012S-NZ Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM15W-80012S-NZ
|
TME | Converter: DC/DC, 15W, Uin: 200÷1500V, Uout: 12VDC, Iout: 1.25A Min Qty: 1 | 1 |
|
$62.3600 / $67.0900 | Buy Now |
DISTI #
AM15W-80012S-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 12V 1.25A 15W 5-Pin DIP (Alt: AM15W-80012S-NZ) RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Abacus - 0 |
|
Buy Now |
Part Details for AM15W-80012S-NZ
AM15W-80012S-NZ CAD Models
AM15W-80012S-NZ Part Data Attributes
|
AM15W-80012S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM15W-80012S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 300; Input voltage min (V): 200; Input voltage max (V): 1500; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1.25; Efficiency (%): 71; Max Capacitive load (µF): 2000; Package type: 3x2; Mounting: PCB; W (in): 2.95; L (in): 4.92; H (in): 1.58; W (mm): 75; L (mm): 125; H (mm): 40; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OPERATING TEMPERATURE-MIN FOR 200 TO 300 VDC IS 0 DEGREE CELCIUS | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 1500 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 800 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 125 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 40.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 75 mm |