Part Details for AM15WM-80012S-NZ by Aimtec
Overview of AM15WM-80012S-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM15WM-80012S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005541098
|
Sager | Isolated DC/DC Converters - Chassis Mount | 0 |
|
Buy Now |
Part Details for AM15WM-80012S-NZ
AM15WM-80012S-NZ CAD Models
AM15WM-80012S-NZ Part Data Attributes
|
AM15WM-80012S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM15WM-80012S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 270; Input voltage min (V): 200; Input voltage max (V): 1500; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1.25; Efficiency (%): 76; Max Capacitive load (µF): 2000; Package type: 4.3x2.3; Mounting: PCB; W (in): 2.3; L (in): 4.29; H (in): 1.18; W (mm): 58.5; L (mm): 109; H (mm): 30; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 1500 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 800 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 109 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 30.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 58.5 mm |