Part Details for AM1747-1842D1091-C by Anatech Electronics Inc
Overview of AM1747-1842D1091-C by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM1747-1842D1091-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1747-1842D1091-C-ND
|
DigiKey | 1747.5 / 1842.5 MHZ CONNECTORIZE Min Qty: 3 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$365.0000 | Buy Now |
Part Details for AM1747-1842D1091-C
AM1747-1842D1091-C CAD Models
AM1747-1842D1091-C Part Data Attributes
|
AM1747-1842D1091-C
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1747-1842D1091-C
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 15.88 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 3.5 dB | |
Insertion Loss (Tx) | 3.5 dB | |
Length | 63.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 1842.5 MHz | |
Transmit Center Frequency | 1842.5 MHz | |
VSWR | 1.5 | |
Width | 22.23 mm |