Part Details for AM1800B1552 by Anatech Electronics Inc
Overview of AM1800B1552 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AM1800B1552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1800B1552TB-ND
|
DigiKey | 1800 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$51.0750 | Buy Now |
Part Details for AM1800B1552
AM1800B1552 CAD Models
AM1800B1552 Part Data Attributes
|
AM1800B1552
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1800B1552
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 1800 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 18.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
VSWR | 1.5 | |
Width | 14 mm |