Part Details for AM1800D732 by Anatech Electronics Inc
Overview of AM1800D732 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM1800D732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1800D732-ND
|
DigiKey | 1805-1880 MHZ LTE FREQUENCY BAND Min Qty: 10 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
287 In Stock |
|
$71.0000 | Buy Now |
Part Details for AM1800D732
AM1800D732 CAD Models
AM1800D732 Part Data Attributes
|
AM1800D732
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1800D732
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 4.6 mm | |
Insertion Loss (Rx) | 3.9 dB | |
Insertion Loss (Tx) | 3.9 dB | |
Length | 24.04 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 1842.5 MHz | |
Transmit Center Frequency | 1842.5 MHz | |
Width | 7.14 mm |