Part Details for AM1880B1665 by Anatech Electronics Inc
Overview of AM1880B1665 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1880B1665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1880B1665TB-ND
|
DigiKey | 1880 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$63.0000 | Buy Now |
Part Details for AM1880B1665
AM1880B1665 CAD Models
AM1880B1665 Part Data Attributes
|
AM1880B1665
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1880B1665
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 1880 MHz | |
Filter Type | CERAMIC BPF | |
Height | 9.5 mm | |
Insertion Loss-Max | 3.5 dB | |
Length | 42 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 17 mm |