There are no models available for this part yet.
Overview of AM1DM-1212DH60MZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AM1DM-1212DH60MZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK2243
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DM-1212DH60MZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2721-AM1DM-1212DH60MZ-ND
|
DigiKey | 1W -12V DC/DC Converter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$9.8000 / $20.0900 | Buy Now | |
DISTI #
AM1DM-1212DH60MZ
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$5.8800 / $6.5600 | RFQ | |
DISTI #
000000000007170568
|
Sager | AM1DM-1212DH60MZ \\ DC/DC CONVERTER \\ 25 Min Qty: 15 | 0 |
|
$5.3400 / $7.1400 | Buy Now |