Part Details for AM1DM-1215SH60MZ by Aimtec
Overview of AM1DM-1215SH60MZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DM-1215SH60MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2249
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DM-1215SH60MZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $7.6400 | Buy Now |
DISTI #
2721-AM1DM-1215SH60MZ-ND
|
DigiKey | 1W 15V DC/DC Converter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$7.6800 / $8.6700 | Buy Now |
DISTI #
AM1DM-1215SH60MZ
|
Avnet Americas | DC/DC CONVERTER - Rail/Tube (Alt: AM1DM-1215SH60MZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.4770 / $5.4244 | Buy Now |
DISTI #
000000000007170574
|
Sager | AM1DM-1215SH60MZ \ DC/DC CONVERTER \ 25 | 0 |
|
Buy Now |