Part Details for AM1DM-2405DH60MZ by Aimtec
Overview of AM1DM-2405DH60MZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DM-2405DH60MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2259
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DM-2405DH60MZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $8.0600 | Buy Now |
DISTI #
2721-AM1DM-2405DH60MZ-ND
|
DigiKey | 1W -5V DC/DC Converter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
75 In Stock |
|
$6.1371 / $6.9300 | Buy Now |
DISTI #
AM1DM-2405DH60MZ
|
Avnet Americas | DC/DC CONVERTER - Rail/Tube (Alt: AM1DM-2405DH60MZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$3.6478 / $5.7226 | Buy Now |
DISTI #
AM1DM-2405DH60MZ
|
Avnet Americas | DC/DC CONVERTER - Rail/Tube (Alt: AM1DM-2405DH60MZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$3.6478 / $5.7226 | Buy Now |
DISTI #
AM1DM-2405DH60MZ
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 5VDC, Uout2: -5VDC, SIP9 Min Qty: 1 | 0 |
|
$5.0500 / $5.2800 | RFQ |
DISTI #
000000000007170584
|
Sager | AM1DM-2405DH60MZ \ DC/DC CONVERTER \ 25 Min Qty: 15 | 0 |
|
$4.2700 / $5.7500 | Buy Now |