Part Details for AM1DM-2415DH60JZ by Aimtec
Overview of AM1DM-2415DH60JZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DM-2415DH60JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2270
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DM-2415DH60JZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AM1DM-2415DH60JZ-ND
|
DigiKey | 1W -15V DC/DC Converter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$8.1300 / $16.7200 | Buy Now |
DISTI #
AM1DM-2415DH60JZ
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$4.8900 / $5.4500 | RFQ |
DISTI #
000000000007170595
|
Sager | AM1DM-2415DH60JZ \\ DC/DC CONVERTER \\ 25 Min Qty: 15 | 0 |
|
$4.4300 / $5.9400 | Buy Now |