There are no models available for this part yet.
Overview of AM1DR-0505S-NZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for AM1DR-0505S-NZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK7573
|
Newark | Pcs/Tube |Aimtec AM1DR-0505S-NZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2721-AM1DR-0505S-NZ-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
537 In Stock |
|
$3.1020 / $3.6900 | Buy Now | |
DISTI #
AM1DR-0505S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.15A 1W 4-Pin SIP Tube - Rail/Tube (Alt: AM1DR-0505S-NZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | ||
DISTI #
AM1DR-0505S-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.15A 1W 4-Pin SIP Tube (Alt: AM1DR-0505S-NZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
CAD Models for AM1DR-0505S-NZ by Aimtec
Part Data Attributes for AM1DR-0505S-NZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
PACKAGE-7/6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PSMA-T6
|
Length
|
19.65 mm
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
4.85 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.41 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
6 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.15; Efficiency (%): 67; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.77; H (in): 0.37; W (mm): 6; L (mm): 19.6; H (mm): 9.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.25; Load Regulation %: ±0.25; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: MomentaryVS
-
Alternate Parts for AM1DR-0505S-NZ
This table gives cross-reference parts and alternative options found for AM1DR-0505S-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1DR-0505S-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1DR-0505SJZ | DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 70; Max Capacitive load (µF): 2400; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.77; H (in): 0.38; W (mm): 6; L (mm): 19.65; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.25; Load Regulation %: ±1; Ripple & Noise (mV p-p): 30; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; Type of DC/DC (step up or down): Step Down | Aimtec | AM1DR-0505S-NZ vs AM1DR-0505SJZ |
AM1D-0505SH52Z | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 81; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 5200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM1DR-0505S-NZ vs AM1D-0505SH52Z |
AM1D-0505SH40Z | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 81; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 4000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM1DR-0505S-NZ vs AM1D-0505SH40Z |
AM1D-0505SH30Z | DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 81; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | AM1DR-0505S-NZ vs AM1D-0505SH30Z |
AM1N-0505SH60-NZ | DC/DC Converter; Product Weight (grams): 16; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 76; Max Capacitive load (µF): 220; Package type: DIP24; Mounting: PCB; W (in): 0.58; L (in): 1.27; H (in): 0.37; W (mm): 14.7; L (mm): 32.3; H (mm): 9.398; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 6000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): 5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 50; Short circuit protection: Continuous | Aimtec | AM1DR-0505S-NZ vs AM1N-0505SH60-NZ |
AM1DR-0505SH30-NZ | DC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 4.75; Input voltage max (V): 5.25; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 66; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.39; H (in): 0.76; W (mm): 7.2; L (mm): 10; H (mm): 19.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.25; Load Regulation %: ±0.25; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | Aimtec | AM1DR-0505S-NZ vs AM1DR-0505SH30-NZ |
PD01S0505A | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5 | Delta Electronics Inc | AM1DR-0505S-NZ vs PD01S0505A |
AM1D-0505SH30-NZ | DC/DC Converter; Product Weight (grams): 2; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 70; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.37; W (mm): 6; L (mm): 19.5; H (mm): 9.35; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1100000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 150; Short circuit protection: Momentary | Aimtec | AM1DR-0505S-NZ vs AM1D-0505SH30-NZ |
AM1D-0505SH60-NZ | DC/DC Converter; Product Weight (grams): 2; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Package type: SIP7; Mounting: PCB; W (in): 0.39; L (in): 0.76; H (in): 0.49; W (mm): 9.8; L (mm): 19.5; H (mm): 12.5; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 6000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1100000; Derating : 100; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 40; Short circuit protection: Continuous | Aimtec | AM1DR-0505S-NZ vs AM1D-0505SH60-NZ |
AM1DR-0505S-RZ | DC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 65; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 50; Short circuit protection: Continuous | Aimtec | AM1DR-0505S-NZ vs AM1DR-0505S-RZ |
Related Parts for AM1DR-0505S-NZ
-
AM1D-0505SH30-NZOther Analog ICs
-
AD5311BRMDigital to Analog Converters
-
AM26C31MDREPLine Driver or Receivers
-
IPL60R650P6SPower Field-Effect Transistors
-
ADSP-BF514KBCZ-4F4Digital Signal Processors
-
AM1707BZKBD4Microprocessors
-
AM29F040B-150ECFlash Memories
-
20CTQ150SRectifier Diodes
-
24AA256UID-I/SNEEPROMs