Part Details for AM1DR-1505SH30JZ by Aimtec
Overview of AM1DR-1505SH30JZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AM1DR-1505SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK7629
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Isolation Voltage:3Kv Rohs Compliant: Yes |Aimtec AM1DR-1505SH30JZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM1DR-1505SH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 14.25÷15.75V, Uout: 5VDC, Iout: 200mA Min Qty: 1 | 0 |
|
$3.1200 / $3.3700 | RFQ |
DISTI #
000000000006294505
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.7300 / $3.6800 | Buy Now |
Part Details for AM1DR-1505SH30JZ
AM1DR-1505SH30JZ CAD Models
AM1DR-1505SH30JZ Part Data Attributes
|
AM1DR-1505SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DR-1505SH30JZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |