Part Details for AM1DR-2409SH30VZ by Aimtec
Overview of AM1DR-2409SH30VZ by Aimtec
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM1DR-2409SH30VZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2284
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DR-2409SH30VZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.0800 | Buy Now |
DISTI #
2721-AM1DR-2409SH30VZ-ND
|
DigiKey | 1W DC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
75 In Stock |
|
$4.0300 / $5.9300 | Buy Now |
DISTI #
AM1DR-2409SH30VZ
|
Avnet Americas | Module DC-DC 1-OUT 9V 12mA to 111mA 1W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DR-2409SH30VZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.8300 / $2.8968 | Buy Now |
DISTI #
V99:2348_27544828
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2224 | Americas - 5 |
|
$2.9270 / $3.4950 | Buy Now |
DISTI #
67561354
|
Verical | Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module Tube Min Qty: 3 Package Multiple: 1 Date Code: 2224 | Americas - 5 |
|
$2.9270 / $3.4950 | Buy Now |
DISTI #
AM1DR-2409SH30VZ
|
Avnet Americas | Module DC-DC 1-OUT 9V 12mA to 111mA 1W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DR-2409SH30VZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.8300 / $2.8968 | Buy Now |
DISTI #
AM1DR-2409SH30VZ
|
TME | Converter: DC/DC, 1W, Uin: 22.8÷25.2V, Uout: 9VDC, Iout: 111mA, SIP7 Min Qty: 1 | 0 |
|
$2.5900 / $2.6700 | RFQ |
DISTI #
000000000006388206
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.1500 / $2.9100 | Buy Now |
DISTI #
C1S115500060549
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$2.7300 / $3.1000 | Buy Now |
Part Details for AM1DR-2409SH30VZ
AM1DR-2409SH30VZ CAD Models
AM1DR-2409SH30VZ Part Data Attributes:
|
AM1DR-2409SH30VZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DR-2409SH30VZ
Aimtec
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |