Part Details for AM1DS-0305SH30JZ by Aimtec
Overview of AM1DS-0305SH30JZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DS-0305SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2299
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DS-0305SH30JZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.7600 | Buy Now |
DISTI #
2721-AM1DS-0305SH30JZ-ND
|
DigiKey | 1W DC/DC CONVERTER Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM1DS-0305SH30JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 20mA to 200mA 1W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DS-0305SH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6958 / $2.6696 | Buy Now |
DISTI #
V99:2348_27544837
|
Arrow Electronics | Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 | Americas - 5 |
|
$2.5230 / $2.7870 | Buy Now |
DISTI #
AM1DS-0305SH30JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 20mA to 200mA 1W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DS-0305SH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6958 / $2.6696 | Buy Now |
DISTI #
AM1DS-0305SH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 10 |
|
$2.6000 | Buy Now |
DISTI #
000000000006388215
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$1.9900 / $2.6900 | Buy Now |