Part Details for AM1DS-0315DJZ by Aimtec
Overview of AM1DS-0315DJZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DS-0315DJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2318
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DS-0315DJZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.6800 | Buy Now |
DISTI #
AM1DS-0315DJZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±4mA to ±34mA 0.51W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DS-0315DJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6958 / $2.6696 | Buy Now |
DISTI #
V99:2348_27544848
|
Arrow Electronics | Module DC-DC 3.3VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2223 | Americas - 5 |
|
$3.1410 / $3.1490 | Buy Now |
DISTI #
67561189
|
Verical | Module DC-DC 3.3VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$3.1410 / $3.1490 | Buy Now |
DISTI #
AM1DS-0315DJZ
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$2.8500 / $3.0700 | RFQ |