Part Details for AM1DS-0505DH60RZ by Aimtec
Overview of AM1DS-0505DH60RZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM1DS-0505DH60RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2332
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DS-0505DH60RZ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $8.2200 | Buy Now |
DISTI #
AM1DS-0505DH60RZ
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V -100mA/100mA 0.5W/0.5W Through Hole 6-Pin SIP - Rail/Tube (Alt: AM1DS-0505DH60RZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.7454 / $5.8362 | Buy Now |
DISTI #
AM1DS-0505DH60RZ
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V -100mA/100mA 0.5W/0.5W Through Hole 6-Pin SIP - Rail/Tube (Alt: AM1DS-0505DH60RZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.7454 / $5.8362 | Buy Now |
DISTI #
AM1DS-0505DH60RZ
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 0 |
|
$6.0500 | RFQ |
DISTI #
000000000006402580
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$4.3800 / $5.8800 | Buy Now |
Part Details for AM1DS-0505DH60RZ
AM1DS-0505DH60RZ CAD Models
AM1DS-0505DH60RZ Part Data Attributes:
|
AM1DS-0505DH60RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DS-0505DH60RZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Additional Feature | -5V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 6 mm |