Part Details for AM1DS-0524DH30JZ by Aimtec
Overview of AM1DS-0524DH30JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DS-0524DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK7721
|
Newark | Dc-Dc Conv, 24V/-24V, 0.021A/-0.021A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:21Ma, Output Voltage - Output 2:-24V Rohs Compliant: Yes |Aimtec AM1DS-0524DH30JZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
77823660
|
Verical | Module DC-DC 5VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 5-Pin SIP Module RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 25 |
|
$4.3260 / $4.5080 | Buy Now |
DISTI #
AM1DS-0524DH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 24VDC, Uout2: -24VDC, SIP7 Min Qty: 1 | 25 |
|
$3.4300 / $3.6800 | Buy Now |
DISTI #
000000000006294538
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.3300 / $3.1600 | Buy Now |
DISTI #
C1S115500048015
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 5 |
|
$1.5200 | Buy Now |
DISTI #
C1S115500194332
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 1 |
|
$2.8300 | Buy Now |
Part Details for AM1DS-0524DH30JZ
AM1DS-0524DH30JZ CAD Models
AM1DS-0524DH30JZ Part Data Attributes
|
AM1DS-0524DH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DS-0524DH30JZ
Aimtec
DC/DC Converter; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: -24; Output voltage max: 24; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.021; Efficiency (%): 85; Max Capacitive load (µF): 100; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.77; H (in): 0.4; W (mm): 6; L (mm): 19.65; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 105; Derating: 85; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: 5; Ripple & Noise (mV p-p): 10; SwitchingFrequencytyp(KHz): 270; Short circuit protection: Continuous; Type of DC/DC (step up or down): step up; UL: 62368; Product Weight (grams): 2.1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO -24V VOUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Max | 27.36 V | |
Output Voltage-Min | 20.64 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |