Part Details for AM1DS-1205DJZ. by Aimtec
Overview of AM1DS-1205DJZ. by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DS-1205DJZ.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3953681
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, -5V, 0.1A, -0.1A RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$2.7650 / $3.1189 | Buy Now |
DISTI #
3953681
|
Farnell | DC-DC CONVERTER, 5V, -5V, 0.1A, -0.1A RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 24 |
|
$1.8467 / $2.4956 | Buy Now |