Part Details for AM1DS-1509DJZ by Aimtec
Overview of AM1DS-1509DJZ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DS-1509DJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2362
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DS-1509DJZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.2200 | Buy Now |
DISTI #
AM1DS-1509DJZ
|
Avnet Americas | Module DC-DC 2-OUT ±9V ±5mA to ±56mA 0.5W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DS-1509DJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.4518 / $2.2862 | Buy Now |
DISTI #
E54:1762_19223746
|
Arrow Electronics | Module DC-DC 15VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2334 | Europe - 10 |
|
$2.6048 / $3.5363 | Buy Now |
DISTI #
V99:2348_27546262
|
Arrow Electronics | Module DC-DC 15VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2314 | Americas - 5 |
|
$2.4852 / $2.6887 | Buy Now |
DISTI #
69892847
|
Verical | Module DC-DC 15VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 9 |
|
$2.6151 / $3.5501 | Buy Now |
DISTI #
67565924
|
Verical | Module DC-DC 15VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$2.4852 / $2.6933 | Buy Now |
DISTI #
AM1DS-1509DJZ
|
Avnet Americas | Module DC-DC 2-OUT ±9V ±5mA to ±56mA 0.5W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DS-1509DJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.4518 / $2.2862 | Buy Now |
DISTI #
AM1DS-1509DJZ
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: -9VDC, Uout2: -9VDC Min Qty: 1 | 0 |
|
$2.1000 | RFQ |