Part Details for AM1DS-1524DJZ by Aimtec
Overview of AM1DS-1524DJZ by Aimtec
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DS-1524DJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2364
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1DS-1524DJZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.2200 | Buy Now |
DISTI #
AM1DS-1524DJZ
|
Avnet Americas | Module DC-DC 2-OUT ±24V ±2mA to ±21mA 0.5W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DS-1524DJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.4518 / $2.2862 | Buy Now |
DISTI #
E54:1762_19223750
|
Arrow Electronics | Module DC-DC 15VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2330 | Europe - 10 |
|
$2.6151 / $3.5501 | Buy Now |
DISTI #
V99:2348_27546263
|
Arrow Electronics | Module DC-DC 15VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2335 | Americas - 5 |
|
$2.5818 / $3.1740 | Buy Now |
DISTI #
69738927
|
Verical | Module DC-DC 15VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 9 |
|
$2.6151 / $3.5501 | Buy Now |
DISTI #
70731810
|
Verical | Module DC-DC 15VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2335 | Americas - 5 |
|
$2.5818 / $3.1740 | Buy Now |
DISTI #
AM1DS-1524DJZ
|
Avnet Americas | Module DC-DC 2-OUT ±24V ±2mA to ±21mA 0.5W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM1DS-1524DJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.4518 / $2.2862 | Buy Now |
DISTI #
AM1DS-1524DJZ
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 24VDC, Uout2: -24VDC Min Qty: 1 | 0 |
|
$2.0600 / $2.0900 | RFQ |
DISTI #
000000000006388238
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$1.7000 / $2.3000 | Buy Now |