Part Details for AM1DS-2405SJZ by Aimtec
Overview of AM1DS-2405SJZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM1DS-2405SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2832
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1DS-2405SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$2.6400 / $3.1700 | Buy Now |
DISTI #
5245-AM1DS-2405SJZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube |
6 In Stock |
|
$1.5285 / $1.9100 | Buy Now |
DISTI #
AM1DS-2405SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM1DS-2405SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$1.8500 | Buy Now |
DISTI #
AM1DS-2405SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM1DS-2405SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$1.8500 | Buy Now |
DISTI #
AM1DS-2405SJZ
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 53 |
|
$1.7500 / $1.8800 | Buy Now |
DISTI #
AM1DS-2405SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM1DS-2405SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$1.8500 | Buy Now |
DISTI #
000000000006294583
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$1.6000 / $2.1700 | Buy Now |
DISTI #
4063029
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9943 / $3.3686 | Buy Now |
DISTI #
4063029
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$4.1963 / $6.9439 | Buy Now |
Part Details for AM1DS-2405SJZ
AM1DS-2405SJZ CAD Models
AM1DS-2405SJZ Part Data Attributes
|
AM1DS-2405SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DS-2405SJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.7 V | |
Output Voltage-Min | 4.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |