Part Details for AM1DS-2409SJZ by Aimtec
Overview of AM1DS-2409SJZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM1DS-2409SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK7826
|
Newark | Dc-Dc Converter, 9V, 0.111A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1DS-2409SJZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.1700 | Buy Now |
DISTI #
5245-AM1DS-2409SJZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube |
4 In Stock |
|
$1.5285 / $1.9100 | Buy Now |
DISTI #
AM1DS-2409SJZ
|
Avnet Americas | Module DC to DC 1-OUT 9V 111mA 1W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM1DS-2409SJZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3664 / $2.1442 | Buy Now |
DISTI #
AM1DS-2409SJZ
|
Avnet Americas | Module DC to DC 1-OUT 9V 111mA 1W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM1DS-2409SJZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3664 / $2.1442 | Buy Now |
DISTI #
AM1DS-2409SJZ
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 9VDC, Iout: 111mA, SIP7 Min Qty: 1 | 0 |
|
$1.9600 / $1.9700 | RFQ |
DISTI #
AM1DS-2409SJZ
|
Avnet Americas | Module DC to DC 1-OUT 9V 111mA 1W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM1DS-2409SJZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3664 / $2.1442 | Buy Now |
DISTI #
000000000006294585
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$1.6000 / $2.1700 | Buy Now |
Part Details for AM1DS-2409SJZ
AM1DS-2409SJZ CAD Models
AM1DS-2409SJZ Part Data Attributes
|
AM1DS-2409SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DS-2409SJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 10.26 V | |
Output Voltage-Min | 7.74 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.999 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |