There are no models available for this part yet.
Overview of AM1L-0303S-NZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for AM1L-0303S-NZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK8074
|
Newark | Pcs/Tube |Aimtec AM1L-0303S-NZ RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
AM1L-0303S-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 0.304A 1W 8-Pin SMD Bulk (Alt: AM1L-0303S-NZ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Abacus - 0 |
|
Buy Now |
CAD Models for AM1L-0303S-NZ by Aimtec
Part Data Attributes for AM1L-0303S-NZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
SMD-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SEATED HGT-NOM
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDMA-G8
|
Length
|
12.7 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.304 A
|
Output Voltage-Max
|
3.465 V
|
Output Voltage-Min
|
3.135 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.25 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.5 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 3; Input voltage max (V): 3.6; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.304; Efficiency (%): 70; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.25; W (mm): 11.2; L (mm): 12.7; H (mm): 6.25; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 980000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 100; Short circuit protection: MomentaryVS
-
Related Parts for AM1L-0303S-NZ
-
AT89C51CC03CA-SLSUMMicrocontrollers
-
AM1L-0305S-NZOther Analog ICs
-
AD7328BRUZAnalog to Digital Converters
-
ADP2303ARDZSwitching Regulator or Controllers
-
ALD2704SAOperational Amplifiers
-
AD5544ARSZDigital to Analog Converters
-
AM26LV31ESDREPLine Driver or Receivers
-
ADG1406BRUZMultiplexers or Switches
-
ADM6320CY29ARJZ-R7Power Management Circuits