Part Details for AM1L-1505SH30-FZ by Aimtec
Overview of AM1L-1505SH30-FZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1L-1505SH30-FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1L-1505SH30-FZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD - Rail/Tube (Alt: AM1L-1505SH30-FZ) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM1L-1505SH30-FZ
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD (Alt: AM1L-1505SH30-FZ) RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Abacus - 0 |
|
Buy Now |
Part Details for AM1L-1505SH30-FZ
AM1L-1505SH30-FZ CAD Models
AM1L-1505SH30-FZ Part Data Attributes
|
AM1L-1505SH30-FZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1L-1505SH30-FZ
Aimtec
DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 13.5; Input voltage max (V): 16.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 79; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.3; W (mm): 11.4; L (mm): 15.2; H (mm): 7.6; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3000000; Derating : 95; Voltage Accuracy (%): 1; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.2 mm | |
Load Regulation-Max | 12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.85 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.4 mm |