Part Details for AM1LE-0505SH35JZ by Aimtec
Overview of AM1LE-0505SH35JZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1LE-0505SH35JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2833
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:8.5Mm Rohs Compliant: Yes |Aimtec AM1LE-0505SH35JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$2.3200 | Buy Now |
DISTI #
AM1LE-0505SH35JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 200mA 1W Surface Mount 8-Pin Tube - Rail/Tube (Alt: AM1LE-0505SH35JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.7429 / $3.2471 | Buy Now |
DISTI #
AM1LE-0505SH35JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 200mA 1W Surface Mount 8-Pin Tube - Rail/Tube (Alt: AM1LE-0505SH35JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.7429 / $3.2471 | Buy Now |
DISTI #
AM1LE-0505SH35JZ
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SMD Min Qty: 38 | 0 |
|
$3.5900 | RFQ |
DISTI #
000000000006388261
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 15 | 0 |
|
$2.9300 / $3.9400 | Buy Now |
Part Details for AM1LE-0505SH35JZ
AM1LE-0505SH35JZ CAD Models
AM1LE-0505SH35JZ Part Data Attributes:
|
AM1LE-0505SH35JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LE-0505SH35JZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-10-01 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 60 |