Part Details for AM1LO-0303DH421TR by Aimtec
Overview of AM1LO-0303DH421TR by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1LO-0303DH421TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8097
|
Newark | Pcs/Reel |Aimtec AM1LO-0303DH421TR RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5100 / $5.0700 | Buy Now |
DISTI #
000000000005717319
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 200 | 0 |
|
$4.5100 / $5.0700 | Buy Now |
DISTI #
AM1LO-0303DH421TR
|
Avnet Abacus | (Alt: AM1LO-0303DH421TR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM1LO-0303DH421TR
AM1LO-0303DH421TR CAD Models
AM1LO-0303DH421TR Part Data Attributes
|
AM1LO-0303DH421TR
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LO-0303DH421TR
Aimtec
DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.151; Efficiency (%): 75; Max Capacitive load (µF): ±100; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.27; W (mm): 11.2; L (mm): 15.24; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 4200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 7000000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±15; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 50~80; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO HAS -3.3 OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDMA-N6 | |
Length | 15.24 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.151 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 7.1 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 11.2 mm |
Alternate Parts for AM1LO-0303DH421TR
This table gives cross-reference parts and alternative options found for AM1LO-0303DH421TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1LO-0303DH421TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1LO-0303DH421 | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.151; Efficiency (%): 75; Max Capacitive load (µF): ±100; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.27; W (mm): 11.2; L (mm): 15.24; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 4200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 7000000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±15; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 50~80; Short circuit protection: Momentary | Aimtec | AM1LO-0303DH421TR vs AM1LO-0303DH421 |