Part Details for AM1LO-0305DH421TR by Aimtec
Overview of AM1LO-0305DH421TR by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1LO-0305DH421TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8101
|
Newark | Pcs/Reel |Aimtec AM1LO-0305DH421TR RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5100 / $5.0700 | Buy Now |
DISTI #
000000000005717321
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 200 | 0 |
|
$4.5100 / $5.0700 | Buy Now |
DISTI #
AM1LO-0305DH421TR
|
Avnet Abacus | (Alt: AM1LO-0305DH421TR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM1LO-0305DH421TR
AM1LO-0305DH421TR CAD Models
AM1LO-0305DH421TR Part Data Attributes
|
AM1LO-0305DH421TR
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LO-0305DH421TR
Aimtec
DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.1; Efficiency (%): 78; Max Capacitive load (µF): ±100; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.27; W (mm): 11.2; L (mm): 15.24; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 4200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 7000000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±12; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 50~80; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 10 |