There are no models available for this part yet.
Overview of AM1LO-0503DH421TR by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AM1LO-0503DH421TR by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK8105
|
Newark | Pcs/Reel |Aimtec AM1LO-0503DH421TR RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5100 / $5.0700 | Buy Now | |
DISTI #
000000000005717323
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 200 | 0 |
|
$4.5100 / $5.0700 | Buy Now | |
DISTI #
AM1LO-0503DH421TR
|
Avnet Abacus | (Alt: AM1LO-0503DH421TR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AM1LO-0503DH421TR by Aimtec
Part Data Attributes for AM1LO-0503DH421TR by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
245
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.151; Efficiency (%): 75; Max Capacitive load (µF): ±100; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.27; W (mm): 11.2; L (mm): 15.24; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 4200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 7000000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±15; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 50~80; Short circuit protection: MomentaryVS
-