Part Details for AM1LR-2405SH30JZ by Aimtec
Overview of AM1LR-2405SH30JZ by Aimtec
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AM1LR-2405SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2835
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Isolation Voltage:3Kv Rohs Compliant: Yes |Aimtec AM1LR-2405SH30JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$2.3800 | Buy Now |
DISTI #
5245-AM1LR-2405SH30JZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube |
10 In Stock |
|
$2.7290 / $3.4100 | Buy Now |
DISTI #
AM1LR-2405SH30JZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W 6-Pin SMD - Rail/Tube (Alt: AM1LR-2405SH30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$3.4400 | Buy Now |
DISTI #
77768850
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Module Min Qty: 22 Package Multiple: 1 | Americas - 31 |
|
$3.5870 / $3.7480 | Buy Now |
DISTI #
AM1LR-2405SH30JZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W 6-Pin SMD - Rail/Tube (Alt: AM1LR-2405SH30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$3.4400 | Buy Now |
DISTI #
AM1LR-2405SH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 22.8÷25.2V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$3.5200 / $3.7800 | RFQ |
DISTI #
000000000006294613
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 15 | 0 |
|
$3.0700 / $4.1500 | Buy Now |
DISTI #
3953687
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$5.0766 / $5.6603 | Buy Now |
DISTI #
3953687
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 31 |
|
$3.3581 / $4.5235 | Buy Now |
Part Details for AM1LR-2405SH30JZ
AM1LR-2405SH30JZ CAD Models
AM1LR-2405SH30JZ Part Data Attributes:
|
AM1LR-2405SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LR-2405SH30JZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 69% | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |