Part Details for AM1LS-0305DJZ by Aimtec
Overview of AM1LS-0305DJZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1LS-0305DJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9174
|
Newark | Dc-Dc Converter, 5V/-5V, 0.1A/-0.1A Rohs Compliant: Yes |Aimtec AM1LS-0305DJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 / $9.0000 | Buy Now |
DISTI #
AM1LS-0305DJZ
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 5VDC, Uout2: -5VDC, SMT Min Qty: 1 | 0 |
|
$4.1500 / $4.4700 | RFQ |
DISTI #
000000000006388289
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 15 | 0 |
|
$3.2600 / $4.3700 | Buy Now |
Part Details for AM1LS-0305DJZ
AM1LS-0305DJZ CAD Models
AM1LS-0305DJZ Part Data Attributes
|
AM1LS-0305DJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LS-0305DJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |