Part Details for AM1LS-0315DH30JZ by Aimtec
Overview of AM1LS-0315DH30JZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1LS-0315DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2439
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1LS-0315DH30JZ Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $5.3200 | Buy Now |
DISTI #
AM1LS-0315DH30JZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±4mA to ±34mA 0.5W Surface Mount 6-Pin SMD - Rail/Tube (Alt: AM1LS-0315DH30JZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3912 / $3.7772 | Buy Now |
DISTI #
V99:2348_27545049
|
Arrow Electronics | Module DC-DC 3.3VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 6-Pin SMD Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2222 | Americas - 5 |
|
$4.7550 / $5.6840 | Buy Now |
DISTI #
AM1LS-0315DH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: -15VDC, Uout2: 15VDC Min Qty: 1 | 0 |
|
$4.0200 / $4.3400 | RFQ |
DISTI #
000000000006388313
|
Sager | Isolated DC/DC Converters - SMD | 0 |
|
Buy Now |
Part Details for AM1LS-0315DH30JZ
AM1LS-0315DH30JZ CAD Models
AM1LS-0315DH30JZ Part Data Attributes
|
AM1LS-0315DH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LS-0315DH30JZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |