Part Details for AM1M-1215S-NZ by Aimtec
Overview of AM1M-1215S-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1215S080HN-C1 | Renesas Electronics Corporation | Single 12-bit ADC 80 Msps with Input Buffer CMOS or LVDS DDR digital outputs | |
71215S10PF8 | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM | |
71215S9PF | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM |
Price & Stock for AM1M-1215S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1M-1215S-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.067A 1W 7-Pin DIP Tube (Alt: AM1M-1215S-NZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for AM1M-1215S-NZ
AM1M-1215S-NZ CAD Models
AM1M-1215S-NZ Part Data Attributes
|
AM1M-1215S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1M-1215S-NZ
Aimtec
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |