Part Details for AM1M-2415DH30JZ by Aimtec
Overview of AM1M-2415DH30JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1M-2415DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2494
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1M-2415DH30JZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $4.5800 | Buy Now |
DISTI #
AM1M-2415DH30JZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±4mA to ±34mA 0.5W Through Hole 14-Pin DIP - Rail/Tube (Alt: AM1M-2415DH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0618 / $3.2518 | Buy Now |
DISTI #
V99:2348_27546330
|
Arrow Electronics | Module DC-DC 24VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 | Americas - 5 |
|
$3.2850 / $3.9240 | Buy Now |
DISTI #
AM1M-2415DH30JZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±4mA to ±34mA 0.5W Through Hole 14-Pin DIP - Rail/Tube (Alt: AM1M-2415DH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0618 / $3.2518 | Buy Now |
DISTI #
AM1M-2415DH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: -15VDC, Uout2: 15VDC Min Qty: 1 | 0 |
|
$2.9900 | RFQ |
DISTI #
000000000006388370
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.4100 / $3.2700 | Buy Now |
Part Details for AM1M-2415DH30JZ
AM1M-2415DH30JZ CAD Models
AM1M-2415DH30JZ Part Data Attributes:
|
AM1M-2415DH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1M-2415DH30JZ
Aimtec
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS,EN,IEC | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDFM-T6 | |
Length | 20 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.034 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP6/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10 mm |