Part Details for AM1N-0505DH60-NZ by Aimtec
Overview of AM1N-0505DH60-NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1N-0505DH60-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1N-0505DH60-NZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 8-Pin PDIP Tube - Rail/Tube (Alt: AM1N-0505DH60-NZ) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM1N-0505DH60-NZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 8-Pin PDIP Tube - Rail/Tube (Alt: AM1N-0505DH60-NZ) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003464667
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now | |
DISTI #
AM1N-0505DH60-NZ
|
Avnet Abacus | Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 8-Pin PDIP Tube (Alt: AM1N-0505DH60-NZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for AM1N-0505DH60-NZ
AM1N-0505DH60-NZ CAD Models
AM1N-0505DH60-NZ Part Data Attributes:
|
AM1N-0505DH60-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1N-0505DH60-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 16; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.1; Efficiency (%): 76; Max Capacitive load (µF): ±100; Package type: DIP24; Mounting: PCB; W (in): 0.58; L (in): 1.27; H (in): 0.37; W (mm): 14.7; L (mm): 32.3; H (mm): 9.398; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 6000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): 5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 50; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABALE WITH -5 V DC OUTPUT VOLTAGE; SEATED-HGT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T14 | |
Length | 32.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 14.7 mm |